+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8714681001257

Filament lamp: bayonet; BA15D; 5W; 28VDC


Manufacturer: BAILEY ELECTRIC & ELECTRONICS

Manufacturer part number:
8714681001257
TME Symbol:
LAPM-BA15D/28V

Specification

Manufacturer
BAILEY ELECTRIC & ELECTRONICS
Type of lamp
bayonet
Kind of handle
BA15D
Power
5W
Operating voltage
28V DC
Gross weight5.48 g
Certificates
EAN code8714681001257
See other products in this category: Miniature light sources BAILEY ELECTRIC & ELECTRONICS,
*
8714681001257
37 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 30 pcs - 2.12 USDGross price for quantities from 30 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs