+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0029596

Wire; ÖLFLEX® ROBOT F1; 4x0.34mm2; unshielded; 48V; Cu; stranded

Manufacturer: LAPP

Manufacturer part number:
0029596
TME Symbol:
LAPP-0029596

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBOT F1
Cable structure
4x0.34mm2
Shield structure
unshielded
Rated voltage
48V
Wire insulation material
PUR
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
4
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
5.2mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
abrasion, chemical, oils, torsion, to weather conditions, UV rays
Earth core
none
Conform to the norm
UL 10324 UL 20940
Cable application
  • industrial applications
  • industrial electronics
  • mechanical engineering
  • power chain
  • robotics
Gross weight37.355 g
Certificates
EAN code4044773627664
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0029596
100 in TME stock
Net price for quantities from 1 m - 7.16 USDGross price for quantities from 1 m - 7.16 USD
Net price for quantities from 10 m - 6.51 USDGross price for quantities from 10 m - 6.51 USD
Net price for quantities from 25 m - 5.86 USDGross price for quantities from 25 m - 5.86 USD
Net price for quantities from 50 m - 5.21 USDGross price for quantities from 50 m - 5.21 USD
Net price for quantities from 100 m - 4.56 USDGross price for quantities from 100 m - 4.56 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 m