+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® ROBOT F1 | |
Cable structure | 12x0.34mm2 | |
Shield structure | unshielded | |
Rated voltage | 48V | |
Wire insulation material | PUR | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 12 | |
Core section | 0.34mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | black | |
Cable external diameter | 9.4mm | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | abrasion, chemical, oils, torsion, to weather conditions, UV rays | |
Earth core | none | |
Conform to the norm | UL 10324 UL 20940 |