+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0029600

Wire; ÖLFLEX® ROBOT F1; 18x0.34mm2; unshielded; 48V; Cu; stranded

Manufacturer: LAPP

Manufacturer part number:
0029600
TME Symbol:
LAPP-0029600

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBOT F1
Cable structure
18x0.34mm2
Shield structure
unshielded
Rated voltage
48V
Wire insulation material
PUR
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
18
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
black
Cable external diameter
11.2mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
abrasion, chemical, oils, torsion, to weather conditions, UV rays
Earth core
none
Conform to the norm
UL 10324 UL 20940
Cable application
  • industrial applications
  • industrial electronics
  • mechanical engineering
  • power chain
  • robotics
Gross weight170 g
Certificates
EAN code4044773627688
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0029600
0 in TME stock
Net price for quantities from 1 m - 32.86 USDGross price for quantities from 1 m - 32.86 USD
Net price for quantities from 10 m - 29.74 USDGross price for quantities from 10 m - 29.74 USD
Net price for quantities from 25 m - 26.77 USDGross price for quantities from 25 m - 26.77 USD
Net price for quantities from 50 m - 23.79 USDGross price for quantities from 50 m - 23.79 USD
Net price for quantities from 100 m - 20.82 USDGross price for quantities from 100 m - 20.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.