+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0029655

Wire: data transmission; ÖLFLEX® ROBOT F1 ( C ); 2x0.34mm2; 48V

NEW

Manufacturer: LAPP

Manufacturer part number:
0029655
TME Symbol:
LAPP-0029655

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ÖLFLEX® ROBOT F1 ( C )
Cable structure
2x0.34mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
5.2mm
Number of cores
2
Rated voltage
48V
Core section
0.34mm2
Core marking
colours without colour repetition
Earth core
none
Resistance to
abrasion, chemical, oils, torsion, to weather conditions, UV rays
Kind of material
no flame propagation
Conform to the norm
UL 10324 UL 20940
Operating temperature
-40...80°C
Cable application
  • industrial applications
  • industrial electronics
  • mechanical engineering
  • power chain
  • robotics
Gross weight35.339 g
Certificates
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
0029655
0 in TME stock
Net price for quantities from 1 m - 7.96 USDGross price for quantities from 1 m - 7.96 USD
Net price for quantities from 10 m - 7.23 USDGross price for quantities from 10 m - 7.23 USD
Net price for quantities from 25 m - 6.51 USDGross price for quantities from 25 m - 6.51 USD
Net price for quantities from 50 m - 5.79 USDGross price for quantities from 50 m - 5.79 USD
Net price for quantities from 100 m - 5.06 USDGross price for quantities from 100 m - 5.06 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.