+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | LiYCY | |
Manufacturer series | UNITRONIC® LiYCY-CY | |
Cable structure | 4x0.25mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 0.25mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.25kV | |
Operating temperature | -5...70°C | |
Flexibility class | 5 | |
Cable external diameter | 7.8mm | |
CPR standard | no classification | |
Conform to the norm | IEC 60332-1-2 | |
Trade name | multi core cable |