+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0033205

Wire; LiYD11Y; UNITRONIC® LiYD11Y; 5x0.14mm2; PUR; black; 250V

Manufacturer: LAPP

Manufacturer part number:
0033205
TME Symbol:
LAPP-0033205

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiYD11Y
Manufacturer series
UNITRONIC® LiYD11Y
Cable structure
5x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
0.14mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.25kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
abrasion, acids, bases, chemical, cutting, mechanical stesses, oils, UV rays
Cable external diameter
4.8mm
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight31.364 g
Certificates
EAN code4044773045901
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0033205
21 in TME stock
Net price for quantities from 1 m - 3.35 USDGross price for quantities from 1 m - 3.35 USD
Net price for quantities from 10 m - 3.01 USDGross price for quantities from 10 m - 3.01 USD
Net price for quantities from 25 m - 2.73 USDGross price for quantities from 25 m - 2.73 USD
Net price for quantities from 50 m - 2.43 USDGross price for quantities from 50 m - 2.43 USD
Net price for quantities from 100 m - 2.12 USDGross price for quantities from 100 m - 2.12 USD
Amount (Multiplicity: 1)