+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | LiYD11Y | |
Manufacturer series | UNITRONIC® LiYD11Y | |
Cable structure | 7x0.14mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 7 | |
Core section | 0.14mm2 | |
Core marking | black, numbered | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PUR | |
Insulation colour | black | |
Rated voltage | 0.25kV | |
Kind of material | no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | abrasion, acids, bases, chemical, cutting, mechanical stesses, oils, UV rays | |
Cable external diameter | 5.9mm |