+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034009

Wire; UNITRONIC® 100 CY; 5x0.14mm2; PVC; grey; 500V

Manufacturer: LAPP

Manufacturer part number:
0034009
TME Symbol:
LAPP-0034009

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® 100 CY
Cable structure
5x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
0.14mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.5kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Flexibility class
5
Cable external diameter
4.4mm
CPR standard
no classification
Earth core
none
Cable application
  • data transmission
  • industrial applications
  • industrial electronics
Gross weight33.524 g
Certificates
EAN code4044773044454
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0034009
100 in TME stock
Net price for quantities from 1 m - 1.56 USDGross price for quantities from 1 m - 1.56 USD
Net price for quantities from 10 m - 1.42 USDGross price for quantities from 10 m - 1.42 USD
Net price for quantities from 25 m - 1.28 USDGross price for quantities from 25 m - 1.28 USD
Net price for quantities from 50 m - 1.14 USDGross price for quantities from 50 m - 1.14 USD
Net price for quantities from 100 m - 1.00 USDGross price for quantities from 100 m - 1.00 USD
Amount (Multiplicity: 1)