+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034044

Wire; Li-2Y-CY-PIMF; 10x2x0.22mm2; PVC; grey; 250V

Manufacturer: LAPP

Manufacturer part number:
0034044
TME Symbol:
LAPP-0034044

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
Li-2Y-CY-PIMF
Cable structure
10x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
20
No. of pairs
10
Core section
0.22mm2
Core marking
colours without colour repetition
Shield structure
Al-PET foil, braid made of copper wires, pairs shielded with Al-PET foil, shielded threefold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.25kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Cable features
twisted pair conductors
Cable external diameter
12mm
CPR standard
no classification
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • control for machines
  • data transmission
  • indoor
  • industrial applications
  • RS422
  • RS485
Gross weight193.544 g
Certificates
EAN code4044773043860

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
*
0034044
33 in TME stock
Net price for quantities from 1 m - 8.08 USDGross price for quantities from 1 m - 8.08 USD
Net price for quantities from 10 m - 7.11 USDGross price for quantities from 10 m - 7.11 USD
Net price for quantities from 25 m - 6.14 USDGross price for quantities from 25 m - 6.14 USD
Net price for quantities from 50 m - 5.50 USDGross price for quantities from 50 m - 5.50 USD
Net price for quantities from 100 m - 4.85 USDGross price for quantities from 100 m - 4.85 USD
Amount (Multiplicity: 1)