+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0034258

Wire; UNITRONIC® CY PiDY (TP); 12x2x0.25mm2; stranded; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
0034258
TME Symbol:
LAPP-0034258

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® CY PiDY (TP)
Cable structure
12x2x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
24
No. of pairs
12
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
shielded twofold, tinned copper braid, tinned copper braid for each pair
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-5...70°C
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
17.4mm
Rated voltage
0.25kV
Flexibility class
5
Earth core
none
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Cable application
  • automatics
  • industrial applications
  • industrial electronics
Gross weight416 g
Certificates
EAN code4044773040609
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
0034258
0 in TME stock
Net price for quantities from 1 m - 15.71 USDGross price for quantities from 1 m - 15.71 USD
Net price for quantities from 10 m - 14.28 USDGross price for quantities from 10 m - 14.28 USD
Net price for quantities from 25 m - 12.86 USDGross price for quantities from 25 m - 12.86 USD
Net price for quantities from 50 m - 11.43 USDGross price for quantities from 50 m - 11.43 USD
Net price for quantities from 100 m - 10.00 USDGross price for quantities from 100 m - 10.00 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.