+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0037007

Wire; ÖLFLEX® SERVO 9YSLCY-JB; 9YSLCY-JB; 4G35mm2; stranded; Cu


Manufacturer: LAPP

Manufacturer part number:
0037007
TME Symbol:
LAPP-0037007

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® SERVO 9YSLCY-JB
Kind of cable
9YSLCY-JB
Cable structure
4G35mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
35mm2
Core marking
colours without colour repetition + ground wire
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
transparent
Rated voltage
0.6kV/1kV
Resistance to
acids, bases, oils
Flexibility class
5
Earth core
yellow-green
Cable external diameter
29.7mm
Kind of material
no flame propagation
Conform to the norm
UL 2570 UL 10492
Operating temperature
-5...80°C
Cable application
  • industrial applications
  • industrial electronics
  • motors
Gross weight2.61 kg
Certificates
EAN code4044773772012
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
0037007
0 in TME stock
Net price for quantities from 1 m - 81.34 USDGross price for quantities from 1 m - 81.34 USD
Net price for quantities from 10 m - 73.94 USDGross price for quantities from 10 m - 73.94 USD
Net price for quantities from 25 m - 66.55 USDGross price for quantities from 25 m - 66.55 USD
Net price for quantities from 50 m - 59.16 USDGross price for quantities from 50 m - 59.16 USD
Net price for quantities from 100 m - 51.76 USDGross price for quantities from 100 m - 51.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.