+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | ÖLFLEX® SERVO 9YSLCY-JB | |
Kind of cable | 9YSLCY-JB | |
Cable structure | 4G70mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 70mm2 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | transparent | |
Rated voltage | 0.6kV/1kV | |
Resistance to | acids, bases, oils | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Cable external diameter | 40.9mm | |
Kind of material | no flame propagation | |
Conform to the norm | UL 2570 UL 10492 | |
Operating temperature | -5...80°C |