+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0039054

Wire; ÖLFLEX® CRANE; 12G1mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
0039054
TME Symbol:
LAPP-0039054

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE
Cable structure
12G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
rubber
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
18.5mm
Kind of material
no flame propagation
Operating temperature
-25...80°C
Resistance to
moisture, oils, to weather conditions, UV rays, water
Flexibility class
6
Earth core
yellow-green
CPR standard
no classification
Cable application
  • maritime applications
  • power chain
Gross weight422 g
Certificates
EAN code4044773051445
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0039054
0 in TME stock
Net price for quantities from 1 m - 16.49 USDGross price for quantities from 1 m - 16.49 USD
Net price for quantities from 10 m - 14.99 USDGross price for quantities from 10 m - 14.99 USD
Net price for quantities from 25 m - 13.49 USDGross price for quantities from 25 m - 13.49 USD
Net price for quantities from 50 m - 11.99 USDGross price for quantities from 50 m - 11.99 USD
Net price for quantities from 100 m - 10.50 USDGross price for quantities from 100 m - 10.50 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.