+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CRANE F | |
Cable structure | 5G1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | rubber | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 5 | |
Core section | 1.5mm2 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | black | |
Kind of material | no flame propagation | |
Operating temperature | -25...90°C | |
Resistance to | oils, to weather conditions, UV rays, water | |
Wire cross-section shape | flat | |
Flexibility class | 6 | |
Earth core | yellow-green | |
CPR standard | no classification | |
Cable outside dimensions | 21.5x6.2mm |