+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0041048

Wire; ÖLFLEX® CRANE F; 5G2.5mm2; unshielded; 300V,500V; Cu; black


Manufacturer: LAPP

Manufacturer part number:
0041048
TME Symbol:
LAPP-0041048

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE F
Cable structure
5G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
rubber
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
oils, to weather conditions, UV rays, water
Wire cross-section shape
flat
Flexibility class
6
Earth core
yellow-green
CPR standard
no classification
Cable outside dimensions
27x7.5mm
Cable application
  • crane tools
  • maritime applications
  • mechanical engineering
Gross weight40 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0041048
0 in TME stock
Net price for quantities from 1 m - 13.55 USDGross price for quantities from 1 m - 13.55 USD
Net price for quantities from 10 m - 12.32 USDGross price for quantities from 10 m - 12.32 USD
Net price for quantities from 25 m - 11.08 USDGross price for quantities from 25 m - 11.08 USD
Net price for quantities from 50 m - 9.86 USDGross price for quantities from 50 m - 9.86 USD
Net price for quantities from 100 m - 8.62 USDGross price for quantities from 100 m - 8.62 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.