+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® LIFT F | |
Cable structure | 10G1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 450V/750V | |
Wire insulation material | PVC | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 10 | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | black | |
Kind of material | no flame propagation | |
Operating temperature | -15...70°C | |
Resistance to | acids, bases, UV rays | |
Wire cross-section shape | flat | |
Flexibility class | 6 | |
Earth core | yellow-green | |
Cable outside dimensions | 36.5x5.2mm |