+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00420153

Wire; ÖLFLEX® LIFT F; 4G16mm2; unshielded; 450V,750V; Cu; stranded

Manufacturer: LAPP

Manufacturer part number:
00420153
TME Symbol:
LAPP-00420153

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® LIFT F
Cable structure
4G16mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
16mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, bases, UV rays
Wire cross-section shape
flat
Flexibility class
6
Earth core
yellow-green
Cable outside dimensions
35x10.8mm
Cable application
  • crane tools
  • industrial applications
Gross weight1.015 kg
Certificates
EAN code4044773050387
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
00420153
0 in TME stock
Net price for quantities from 1 m - 32.48 USDGross price for quantities from 1 m - 32.48 USD
Net price for quantities from 10 m - 29.51 USDGross price for quantities from 10 m - 29.51 USD
Net price for quantities from 25 m - 26.69 USDGross price for quantities from 25 m - 26.69 USD
Net price for quantities from 50 m - 23.73 USDGross price for quantities from 50 m - 23.73 USD
Net price for quantities from 100 m - 20.76 USDGross price for quantities from 100 m - 20.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.