+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0042023

Wire; ÖLFLEX® LIFT F; 24G1mm2; unshielded; 300V,500V; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
0042023
TME Symbol:
LAPP-0042023

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® LIFT F
Cable structure
24G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
24
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, bases, UV rays
Wire cross-section shape
flat
Flexibility class
6
Earth core
yellow-green
Cable outside dimensions
71.5x4.7mm
Cable application
  • crane tools
  • industrial applications
Gross weight772 g
Certificates
EAN code4044773050325
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0042023
0 in TME stock
Net price for quantities from 1 m - 14.58 USDGross price for quantities from 1 m - 14.58 USD
Net price for quantities from 10 m - 13.26 USDGross price for quantities from 10 m - 13.26 USD
Net price for quantities from 25 m - 11.93 USDGross price for quantities from 25 m - 11.93 USD
Net price for quantities from 50 m - 10.60 USDGross price for quantities from 50 m - 10.60 USD
Net price for quantities from 100 m - 9.28 USDGross price for quantities from 100 m - 9.28 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.