+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0043017

Wire; ÖLFLEX® CRANE NSHTÖU; NSHTÖU; 18G2.5mm2; unshielded; Cu

Manufacturer: LAPP

Manufacturer part number:
0043017
TME Symbol:
LAPP-0043017

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE NSHTÖU
Kind of cable
NSHTÖU
Cable structure
18G2.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
rubber
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
18
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-25...60°C
Resistance to
acids, moisture, oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Outside diameter
27.4mm
Cable application
  • crane tools
  • indoor
  • outdoor
  • power chain
Gross weight1.27 kg
Certificates
EAN code4044773049992
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0043017
0 in TME stock
Net price for quantities from 1 m - 43.32 USDGross price for quantities from 1 m - 43.32 USD
Net price for quantities from 10 m - 39.58 USDGross price for quantities from 10 m - 39.58 USD
Net price for quantities from 25 m - 35.44 USDGross price for quantities from 25 m - 35.44 USD
Net price for quantities from 50 m - 31.50 USDGross price for quantities from 50 m - 31.50 USD
Net price for quantities from 100 m - 27.57 USDGross price for quantities from 100 m - 27.57 USD
Amount (Multiplicity: 1)