+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

00430293

Wire; ÖLFLEX® CRANE NSHTÖU; NSHTÖU; 4G95mm2; unshielded; Cu; black

Manufacturer: LAPP

Manufacturer part number:
00430293
TME Symbol:
LAPP-00430293

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE NSHTÖU
Kind of cable
NSHTÖU
Cable structure
4G95mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
rubber
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
4
Core section
95mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-25...60°C
Resistance to
acids, moisture, oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Outside diameter
51.2mm
Cable application
  • crane tools
  • indoor
  • outdoor
  • power chain
Gross weight6.49 kg
Certificates
EAN code4044773049589
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
00430293
0 in TME stock
Net price for quantities from 1 m - 232.29 USDGross price for quantities from 1 m - 232.29 USD
Net price for quantities from 10 m - 211.17 USDGross price for quantities from 10 m - 211.17 USD
Net price for quantities from 25 m - 190.05 USDGross price for quantities from 25 m - 190.05 USD
Net price for quantities from 50 m - 168.94 USDGross price for quantities from 50 m - 168.94 USD
Net price for quantities from 100 m - 147.82 USDGross price for quantities from 100 m - 147.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.