+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0045231

Wire: control cable; 4G16mm2; PUR; yellow; stranded; Cu; 22.2mm

NEW

Manufacturer: LAPP

Manufacturer part number:
0045231
TME Symbol:
LAPP-0045231

Specification

Manufacturer
LAPP
Type of wire
control cable
Cable structure
4G16mm2
Wire insulation material
PUR
Insulation colour
yellow
Core structure
stranded
Kind of core
Cu
Manufacturer series
ÖLFLEX® CRANE PUR
Core section
16mm2
Number of cores
4
Cable external diameter
22.2mm
Rated voltage
0.6kV/1kV
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
CPR standard
no classification
Flexibility class
6
Earth core
yellow-green
Resistance to
chemical, mechanical stesses, oils, temperature, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-40...80°C
Cable application
  • crane tools
  • power chain
Gross weight934 g
Certificates
EAN code4044774456492
See other products in this category: Cables for Power Chains - Unshielded LAPP,
See other products from this series.:
*
0045231
0 in TME stock
Net price for quantities from 1 m - 55.15 USDGross price for quantities from 1 m - 55.15 USD
Net price for quantities from 10 m - 50.14 USDGross price for quantities from 10 m - 50.14 USD
Net price for quantities from 25 m - 45.13 USDGross price for quantities from 25 m - 45.13 USD
Net price for quantities from 50 m - 40.11 USDGross price for quantities from 50 m - 40.11 USD
Net price for quantities from 100 m - 35.09 USDGross price for quantities from 100 m - 35.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.