+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® HEAT 180 EWKF C | |
Wire insulation material | silicone | |
Cable structure | 2x0.75mm2 | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | black | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | abrasions, cutting, oils, tearing, UV rays | |
Flexibility class | 5 | |
Shield structure | shielded, tinned copper braid | |
Cable external diameter | 8.6mm | |
CPR standard | no classification | |
Earth core | none | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -25...180°C |