+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0046320

Wire; ÖLFLEX® HEAT 180 EWKF C; silicone; 3G2.5mm2; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
0046320
TME Symbol:
LAPP-0046320

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 180 EWKF C
Wire insulation material
silicone
Cable structure
3G2.5mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
abrasions, cutting, oils, tearing, UV rays
Flexibility class
5
Shield structure
shielded, tinned copper braid
Cable external diameter
12.8mm
CPR standard
no classification
Earth core
yellow-green
Kind of material
halogen free, no flame propagation
Operating temperature
-25...180°C
Cable application
  • galvanisation technology
  • heating elements
  • industrial applications
  • Industrial furnace construction
  • saunas and solariums
Gross weight271 g
Certificates
EAN code4044773451290
See other products in this category: Silicone Cables - Multicore LAPP,
See other products from this series.:
*
0046320
0 in TME stock
Net price for quantities from 1 m - 13.33 USDGross price for quantities from 1 m - 13.33 USD
Net price for quantities from 10 m - 12.12 USDGross price for quantities from 10 m - 12.12 USD
Net price for quantities from 25 m - 10.91 USDGross price for quantities from 25 m - 10.91 USD
Net price for quantities from 50 m - 9.70 USDGross price for quantities from 50 m - 9.70 USD
Net price for quantities from 100 m - 8.48 USDGross price for quantities from 100 m - 8.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.