+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0046500

Wire; ÖLFLEX® HEAT 180 EWKF; silicone; 2x0.75mm2; Cu; stranded


Manufacturer: LAPP

Manufacturer part number:
0046500
TME Symbol:
LAPP-0046500

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 180 EWKF
Wire insulation material
silicone
Cable structure
2x0.75mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
0.75mm2
Core marking
colours without colour repetition
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
abrasions, cutting, oils, tearing, UV rays
Flexibility class
5
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Kind of material
halogen free, no flame propagation
Outside diameter
6.4mm
Operating temperature
-25...180°C
Cable application
  • galvanisation technology
  • heating elements
  • industrial applications
  • Industrial furnace construction
  • saunas and solariums
Gross weight49 g
Certificates
EAN code4044773450798
See other products in this category: Silicone Cables - Multicore LAPP,
See other products from this series.:
*
0046500
0 in TME stock
Net price for quantities from 1 m - 2.41 USDGross price for quantities from 1 m - 2.41 USD
Net price for quantities from 10 m - 2.19 USDGross price for quantities from 10 m - 2.19 USD
Net price for quantities from 25 m - 1.97 USDGross price for quantities from 25 m - 1.97 USD
Net price for quantities from 50 m - 1.75 USDGross price for quantities from 50 m - 1.75 USD
Net price for quantities from 100 m - 1.53 USDGross price for quantities from 100 m - 1.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.