+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0046900

Wire; ÖLFLEX® HEAT 180 H05SS-F EWKF; H05SS-F; 2x0.75mm2; black

NEW

Manufacturer: LAPP

Manufacturer part number:
0046900
TME Symbol:
LAPP-0046900

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® HEAT 180 H05SS-F EWKF
Kind of cable
H05SS-F
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
silicone
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
oils, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
none
Cable external diameter
6.4mm
Kind of material
halogen free, no flame propagation
Conform to the norm
EN 50525-2-83
Operating temperature
-50...180°C
Cable application
  • galvanisation technology
  • heating elements
  • Industrial furnace construction
  • motors
  • saunas and solariums
Gross weight50.536 g
Certificates
EAN code4044773449723
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
0046900
50 in TME stock
Net price for quantities from 1 m - 2.40 USDGross price for quantities from 1 m - 2.40 USD
Net price for quantities from 10 m - 2.18 USDGross price for quantities from 10 m - 2.18 USD
Net price for quantities from 25 m - 1.96 USDGross price for quantities from 25 m - 1.96 USD
Net price for quantities from 50 m - 1.74 USDGross price for quantities from 50 m - 1.74 USD
Net price for quantities from 100 m - 1.53 USDGross price for quantities from 100 m - 1.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 m