+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | ÖLFLEX® HEAT 180 H05SS-F EWKF | |
Kind of cable | H05SS-F | |
Cable structure | 3G0.75mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 3 | |
Core section | 0.75mm2 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | unshielded | |
Wire insulation material | silicone | |
Insulation colour | black | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | oils, UV rays | |
Flexibility class | 5 | |
CPR standard | no classification | |
Earth core | yellow-green | |
Cable external diameter | 7mm | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | EN 50525-2-83 | |
Operating temperature | -50...180°C |