+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024320

Wire; ÖLFLEX® HEAT 125 MC 300/500 V; 12G1mm2; stranded; Cu; XLPO


Manufacturer: LAPP

Manufacturer part number:
1024320
TME Symbol:
LAPP-1024320

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 MC 300/500 V
Cable structure
12G1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
12
Core section
1mm2
Wire insulation material
XLPO
Core marking
black, numbered + ground wire
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
0.3kV/0.5kV
Resistance to
mechanical stesses, oils, ozone, UV rays
Cable external diameter
12.8mm
Shield structure
unshielded
CPR standard
Dca
Flexibility class
5
Earth core
yellow-green
Kind of material
halogen free
Gross weight221 g
Certificates
EAN code4044777068968
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024320
0 in TME stock
Net price for quantities from 1 m - 14.90 USDGross price for quantities from 1 m - 14.90 USD
Net price for quantities from 10 m - 13.55 USDGross price for quantities from 10 m - 13.55 USD
Net price for quantities from 25 m - 12.19 USDGross price for quantities from 25 m - 12.19 USD
Net price for quantities from 50 m - 10.84 USDGross price for quantities from 50 m - 10.84 USD
Net price for quantities from 100 m - 9.48 USDGross price for quantities from 100 m - 9.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.