+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024337

Wire; ÖLFLEX® HEAT 125 MC 450/750 V; 7G2.5mm2; stranded; Cu; XLPO


Manufacturer: LAPP

Manufacturer part number:
1024337
TME Symbol:
LAPP-1024337

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 MC 450/750 V
Cable structure
7G2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
7
Core section
2.5mm2
Wire insulation material
XLPO
Core marking
black, numbered + ground wire
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
450V/750V
Resistance to
mechanical stesses, oils, ozone, UV rays
Cable external diameter
13.2mm
Shield structure
unshielded
CPR standard
B2ca
Flexibility class
5
Earth core
yellow-green
Kind of material
halogen free
Gross weight334 g
Certificates
EAN code4044777069095
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024337
0 in TME stock
Net price for quantities from 1 m - 18.19 USDGross price for quantities from 1 m - 18.19 USD
Net price for quantities from 10 m - 16.53 USDGross price for quantities from 10 m - 16.53 USD
Net price for quantities from 25 m - 14.88 USDGross price for quantities from 25 m - 14.88 USD
Net price for quantities from 50 m - 13.23 USDGross price for quantities from 50 m - 13.23 USD
Net price for quantities from 100 m - 11.58 USDGross price for quantities from 100 m - 11.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.