+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® HEAT 125 MC 450/750 V | |
Cable structure | 3G4mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 3 | |
Core section | 4mm2 | |
Wire insulation material | XLPO | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | black | |
Operating temperature | -35...120°C | |
Rated voltage | 450V/750V | |
Resistance to | mechanical stesses, oils, ozone, UV rays | |
Cable external diameter | 11.4mm | |
Shield structure | unshielded | |
CPR standard | B2ca | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Kind of material | halogen free |