+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024352

Wire; ÖLFLEX® HEAT 125 MC 450/750 V; 5G10mm2; stranded; Cu; XLPO


Manufacturer: LAPP

Manufacturer part number:
1024352
TME Symbol:
LAPP-1024352

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 MC 450/750 V
Cable structure
5G10mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
5
Core section
10mm2
Wire insulation material
XLPO
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
450V/750V
Resistance to
mechanical stesses, oils, ozone, UV rays
Cable external diameter
19.9mm
Shield structure
unshielded
CPR standard
B2ca
Flexibility class
5
Earth core
yellow-green
Kind of material
halogen free
Gross weight832 g
Certificates
EAN code4044777069224
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024352
0 in TME stock
Net price for quantities from 1 m - 52.88 USDGross price for quantities from 1 m - 52.88 USD
Net price for quantities from 10 m - 48.07 USDGross price for quantities from 10 m - 48.07 USD
Net price for quantities from 25 m - 43.51 USDGross price for quantities from 25 m - 43.51 USD
Net price for quantities from 50 m - 38.46 USDGross price for quantities from 50 m - 38.46 USD
Net price for quantities from 100 m - 33.65 USDGross price for quantities from 100 m - 33.65 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.