+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024441

Wire; ÖLFLEX® HEAT 125 C MC; 4G4mm2; stranded; Cu; XLPO; black


Manufacturer: LAPP

Manufacturer part number:
1024441
TME Symbol:
LAPP-1024441

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 C MC
Cable structure
4G4mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core section
4mm2
Wire insulation material
XLPO
Core marking
colours + ground wire
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
450V/750V
Resistance to
oils, ozone, UV rays
Cable external diameter
13.7mm
Shield structure
shielded, tinned copper braid
Earth core
yellow-green
Kind of material
halogen free
Gross weight317 g
Certificates
EAN code4044777069590
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024441
0 in TME stock
Net price for quantities from 1 m - 23.03 USDGross price for quantities from 1 m - 23.03 USD
Net price for quantities from 10 m - 20.94 USDGross price for quantities from 10 m - 20.94 USD
Net price for quantities from 25 m - 18.85 USDGross price for quantities from 25 m - 18.85 USD
Net price for quantities from 50 m - 16.75 USDGross price for quantities from 50 m - 16.75 USD
Net price for quantities from 100 m - 14.66 USDGross price for quantities from 100 m - 14.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.