+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024482

Wire; ÖLFLEX® HEAT 125 C MC; 4x0.75mm2; stranded; Cu; XLPO; black


Manufacturer: LAPP

Manufacturer part number:
1024482
TME Symbol:
LAPP-1024482

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 C MC
Cable structure
4x0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core section
0.75mm2
Wire insulation material
XLPO
Core marking
black, numbered
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
0.3kV/0.5kV
Resistance to
oils, ozone, UV rays
Cable external diameter
8.4mm
Shield structure
shielded, tinned copper braid
Earth core
none
Kind of material
halogen free
Gross weight116 g
Certificates
EAN code4044777319435
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024482
0 in TME stock
Net price for quantities from 1 m - 7.68 USDGross price for quantities from 1 m - 7.68 USD
Net price for quantities from 10 m - 6.98 USDGross price for quantities from 10 m - 6.98 USD
Net price for quantities from 25 m - 6.29 USDGross price for quantities from 25 m - 6.29 USD
Net price for quantities from 50 m - 5.59 USDGross price for quantities from 50 m - 5.59 USD
Net price for quantities from 100 m - 4.89 USDGross price for quantities from 100 m - 4.89 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.