+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Kind of cable | LiYCY-TP | |
Manufacturer series | UNITRONIC® LiYCY (TP) BK | |
Cable structure | 6x2x0.5mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 12 | |
No. of pairs | 6 | |
Core section | 0.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.5kV | |
Kind of material | no flame propagation | |
Operating temperature | -5...70°C | |
Resistance to | to weather conditions, UV rays | |
Cable features | twisted pair conductors | |
Cable external diameter | 11.1mm | |
Earth core | none | |
Conform to the norm | EN 50525-1 IEC 60332-1-2 |