+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | UNITRONIC® ROBUST C | |
Cable structure | 4x0.34mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 0.34mm2 | |
Core marking | colours without colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Insulation colour | black | |
Rated voltage | 0.5kV | |
Kind of material | halogen free | |
Operating temperature | -40...90°C | |
Resistance to | chemical, oils, ozone, UV rays | |
Cable external diameter | 5.7mm | |
Earth core | none |