+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1062905

Wire; ÖLFLEX® CHAIN 809 SC; stranded; Cu; 16mm2; PVC; black

Manufacturer: LAPP

Manufacturer part number:
1062905
TME Symbol:
LAPP-1062905

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CHAIN 809 SC
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
16mm2
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV/1kV
Shield structure
unshielded
Resistance to
acids, bases, oils, torsion, UV rays
Flexibility class
5
Cable external diameter
9.9mm
CPR standard
no classification
Cable structure
1x16mm2
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 10107
Kind of material
no flame propagation
Earth core
none
Operating temperature
0...70°C
Cable application
  • industrial applications
  • power chain
Gross weight217 g
Certificates
EAN code4044776551911
See other products in this category: Single Core Cable - Strand LAPP,
See other products from this series.:
*
1062905
0 in TME stock
Net price for quantities from 1 m - 8.43 USDGross price for quantities from 1 m - 8.43 USD
Net price for quantities from 10 m - 7.66 USDGross price for quantities from 10 m - 7.66 USD
Net price for quantities from 25 m - 6.89 USDGross price for quantities from 25 m - 6.89 USD
Net price for quantities from 50 m - 6.13 USDGross price for quantities from 50 m - 6.13 USD
Net price for quantities from 100 m - 5.36 USDGross price for quantities from 100 m - 5.36 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.