+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | control cable | |
Manufacturer series | ÖLFLEX® CHAIN 809 SC | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 25mm2 | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Shield structure | unshielded | |
Resistance to | acids, bases, oils, torsion, UV rays | |
Flexibility class | 5 | |
Cable external diameter | 11.3mm | |
CPR standard | no classification | |
Cable structure | 1G25mm2 | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | UL 10107 | |
Kind of material | no flame propagation | |
Earth core | yellow-green | |
Operating temperature | 0...70°C |