+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1123812

Wire; ÖLFLEX® CLASSIC 128 H BK SC; 1G25mm2; unshielded; Cu; black


Manufacturer: LAPP

Manufacturer part number:
1123812
TME Symbol:
LAPP-1123812

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® CLASSIC 128 H BK SC
Cable structure
1G25mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
1
Core section
25mm2
Insulation colour
black
Cable external diameter
11.3mm
Kind of material
halogen free, no flame propagation
Operating temperature
-5...70°C
Resistance to
ozone, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Cca
Cable application
outdoor
Gross weight327 g
Certificates
EAN code4064727823645
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1123812
0 in TME stock
Net price for quantities from 1 m - 14.19 USDGross price for quantities from 1 m - 14.19 USD
Net price for quantities from 10 m - 12.90 USDGross price for quantities from 10 m - 12.90 USD
Net price for quantities from 25 m - 11.61 USDGross price for quantities from 25 m - 11.61 USD
Net price for quantities from 50 m - 10.32 USDGross price for quantities from 50 m - 10.32 USD
Net price for quantities from 100 m - 9.03 USDGross price for quantities from 100 m - 9.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.