+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1123816

Wire; ÖLFLEX® CLASSIC 128 H BK SC; 1G95mm2; unshielded; Cu; black


Manufacturer: LAPP

Manufacturer part number:
1123816
TME Symbol:
LAPP-1123816

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® CLASSIC 128 H BK SC
Cable structure
1G95mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
1
Core section
95mm2
Insulation colour
black
Cable external diameter
19.6mm
Kind of material
halogen free, no flame propagation
Operating temperature
-5...70°C
Resistance to
ozone, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Cca
Cable application
outdoor
Gross weight1.044 kg
Certificates
EAN code4064727823683
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1123816
0 in TME stock
Net price for quantities from 1 m - 46.57 USDGross price for quantities from 1 m - 46.57 USD
Net price for quantities from 10 m - 42.33 USDGross price for quantities from 10 m - 42.33 USD
Net price for quantities from 25 m - 37.89 USDGross price for quantities from 25 m - 37.89 USD
Net price for quantities from 50 m - 33.87 USDGross price for quantities from 50 m - 33.87 USD
Net price for quantities from 100 m - 29.63 USDGross price for quantities from 100 m - 29.63 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.