+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1308307

Wire; ÖLFLEX® 408 P; 7G1.5mm2; unshielded; 300V,500V; Cu; stranded

NEW

Manufacturer: LAPP

Manufacturer part number:
1308307
TME Symbol:
LAPP-1308307

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 408 P
Cable structure
7G1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
8.9mm
Operating temperature
-15...70°C
Resistance to
abrasion, abrasions, chemical, mechanical stesses, moisture, oils, ozone, UV rays
Earth core
yellow-green
Gross weight161 g
Certificates
EAN code4044777054237
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1308307
0 in TME stock
Net price for quantities from 1 m - 6.16 USDGross price for quantities from 1 m - 6.16 USD
Net price for quantities from 10 m - 5.61 USDGross price for quantities from 10 m - 5.61 USD
Net price for quantities from 25 m - 5.04 USDGross price for quantities from 25 m - 5.04 USD
Net price for quantities from 50 m - 4.49 USDGross price for quantities from 50 m - 4.49 USD
Net price for quantities from 100 m - 3.93 USDGross price for quantities from 100 m - 3.93 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.