+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1308405

Wire; ÖLFLEX® 408 P; 5G2.5mm2; unshielded; 300V,500V; Cu; stranded

NEW

Manufacturer: LAPP

Manufacturer part number:
1308405
TME Symbol:
LAPP-1308405

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 408 P
Cable structure
5G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
10mm
Operating temperature
-15...70°C
Resistance to
abrasion, abrasions, chemical, mechanical stesses, moisture, oils, ozone, UV rays
Earth core
yellow-green
Gross weight198 g
Certificates
EAN code4044777054305
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1308405
0 in TME stock
Net price for quantities from 1 m - 7.46 USDGross price for quantities from 1 m - 7.46 USD
Net price for quantities from 10 m - 6.79 USDGross price for quantities from 10 m - 6.79 USD
Net price for quantities from 25 m - 6.11 USDGross price for quantities from 25 m - 6.11 USD
Net price for quantities from 50 m - 5.43 USDGross price for quantities from 50 m - 5.43 USD
Net price for quantities from 100 m - 4.75 USDGross price for quantities from 100 m - 4.75 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.