+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | ÖLFLEX® TRAIN 310 TW-P 300V | |
Cable structure | 37x1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | crosslinked polymer | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 37 | |
Core section | 1mm2 | |
Insulation colour | black | |
Cable external diameter | 13.9mm | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -40...120°C | |
Resistance to | alkaline solutions, flame, most of acids, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays | |
CPR standard | no classification | |
Cable application | railway industry | |
Conform to the norm | EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-4 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2 |