+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15310016

Wire; ÖLFLEX® TRAIN 310 TW-P 300V; 4x1.5mm2; unshielded; Cu


Manufacturer: LAPP

Manufacturer part number:
15310016
TME Symbol:
LAPP-15310016

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 310 TW-P 300V
Cable structure
4x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
crosslinked polymer
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Insulation colour
black
Cable external diameter
6.5mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
alkaline solutions, flame, most of acids, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays
CPR standard
no classification
Cable application
railway industry
Conform to the norm
EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-4 EN 50525-1 FT4 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Gross weight91.202 g
Certificates
EAN code4044777190720
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
15310016
32 in TME stock
Net price for quantities from 1 m - 5.96 USDGross price for quantities from 1 m - 5.96 USD
Net price for quantities from 10 m - 5.44 USDGross price for quantities from 10 m - 5.44 USD
Net price for quantities from 25 m - 4.92 USDGross price for quantities from 25 m - 4.92 USD
Net price for quantities from 50 m - 4.40 USDGross price for quantities from 50 m - 4.40 USD
Net price for quantities from 100 m - 3.94 USDGross price for quantities from 100 m - 3.94 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.