+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | mains | |
Manufacturer series | ÖLFLEX® TRAIN HT 150 F 1,8kV | |
Wire insulation material | silicone | |
Cable structure | 1x6mm2 | |
Core section | 6mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Insulation colour | black | |
Rated voltage | 1.8kV | |
Resistance to | acids, alkaline solutions, bases, chemical, most of oils, oils, ozone, UV rays | |
Cable external diameter | 8.4mm | |
Flexibility class | 5 | |
CPR standard | no classification | |
Cable application | railway industry | |
Kind of material | halogen free, no flame propagation | |
Shield structure | unshielded | |
Conform to the norm | EN 45545-2 EN 50305 EN 50382-1 EN 50382-2 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2 | |
Operating temperature | -40...150°C |