+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15382049

Wire; ÖLFLEX® TRAIN HT 150 FF 1,8kV; silicone; 1x70mm2; stranded


Manufacturer: LAPP

Manufacturer part number:
15382049
TME Symbol:
LAPP-15382049

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN HT 150 FF 1,8kV
Wire insulation material
silicone
Cable structure
1x70mm2
Core section
70mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
black
Rated voltage
1.8kV
Resistance to
acids, alkaline solutions, bases, chemical, most of oils, ozone, UV rays
Cable external diameter
18.3mm
Flexibility class
5
CPR standard
no classification
Cable application
railway industry
Kind of material
halogen free, no flame propagation
Shield structure
unshielded
Conform to the norm
EN 45545-2 EN 50305 EN 50382-1 EN 50382-2 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Operating temperature
-40...150°C
Gross weight780 g
Certificates
EAN code4044777818419
See other products in this category: Silicone Cables - Single Core LAPP,
See other products from this series.:
*
15382049
0 in TME stock
Net price for quantities from 1500 m - 31.88 USDGross price for quantities from 1500 m - 31.88 USD
Amount (Multiplicity: 100)
Minimum order quantity: 1 500.
Multiplicity: 100.