+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15382195

Wire: mains; UNIRAIL S 50264-3-2 600V MMS FR; 4x2.5mm2; red


Manufacturer: LAPP

Manufacturer part number:
15382195
TME Symbol:
LAPP-15382195

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
UNIRAIL S 50264-3-2 600V MMS FR
Cable structure
4x2.5mm2
Wire insulation material
LSZH
Insulation colour
red
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Number of cores
4
Cable application
railway industry
Cable external diameter
11.7mm
Core structure
stranded
Rated voltage
0.6kV/1kV
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50200 EN 50264-1 EN 50264-3-1 EN 50305 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Kind of material
halogen free, no flame propagation
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone
Core section
2.5mm2
Flexibility class
5
Operating temperature
-40...90°C
Gross weight233 g
Certificates
EAN code4064727525310
See other products in this category: Fire Performance Cables LAPP,
See other products from this series.:
*
15382195
0 in TME stock
Net price for quantities from 2000 m - 9.70 USDGross price for quantities from 2000 m - 9.70 USD
Amount (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.