+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1591301

Wire; J-Y(ST)Y÷LG; 2x2x0.6mm; wire; Cu; shielded,Al-PET foil; grey

NEW

Manufacturer: LAPP

Manufacturer part number:
1591301
TME Symbol:
LAPP-1591301

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
J-Y(ST)Y...LG
Cable structure
2x2x0.6mm
Core structure
wire
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
0.6mm
Core section
0.28mm2
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-30...70°C
Resistance to
oils
Cable features
twisted pair conductors
CPR standard
Eca
Cable external diameter
5.5mm
Rated voltage
0.3kV
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Gross weight36.854 g
Certificates
EAN code4044773102475
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
1591301
100 in TME stock
Net price for quantities from 1 m - 0.83 USDGross price for quantities from 1 m - 0.83 USD
Net price for quantities from 10 m - 0.75 USDGross price for quantities from 10 m - 0.75 USD
Net price for quantities from 25 m - 0.68 USDGross price for quantities from 25 m - 0.68 USD
Net price for quantities from 50 m - 0.61 USDGross price for quantities from 50 m - 0.61 USD
Net price for quantities from 100 m - 0.53 USDGross price for quantities from 100 m - 0.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m