+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170213

Wire; UNITRONIC® BUS LD FD P; 1x2x0.25mm2; stranded; Cu; PUR; 250V


Manufacturer: LAPP

Manufacturer part number:
2170213
TME Symbol:
LAPP-2170213

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS LD FD P
Cable structure
1x2x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core section
0.25mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
6mm
Rated voltage
0.25kV
Conform to the norm
IEC 60332-1-2
Kind of material
halogen free, no flame propagation
Cable application
  • Modbus
  • Modulink
  • SUCOnet
  • VariNet
Gross weight39.467 g
Certificates
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170213
155 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.90 USDGross price for quantities from 1 m - 3.90 USD
Net price for quantities from 10 m - 3.57 USDGross price for quantities from 10 m - 3.57 USD
Net price for quantities from 25 m - 3.25 USDGross price for quantities from 25 m - 3.25 USD
Net price for quantities from 50 m - 2.89 USDGross price for quantities from 50 m - 2.89 USD
Net price for quantities from 100 m - 2.55 USDGross price for quantities from 100 m - 2.55 USD
Packaging method by the manufacturer:
Bag = 100 m