+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2170814

Wire; UNITRONIC® BUS LD FD P; 2x2x0.25mm2; stranded; Cu; violet


Manufacturer: LAPP

Manufacturer part number:
2170814
TME Symbol:
LAPP-2170814

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS LD FD P
Cable structure
2x2x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.25mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-40...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
8.3mm
Rated voltage
0.25kV
Conform to the norm
IEC 60332-1-2 VW-1
Kind of material
halogen free, no flame propagation
Cable application
  • Modbus
  • Modulink
  • SUCOnet
  • VariNet
Gross weight78.798 g
Certificates
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170814
0 in TME stock
Net price for quantities from 1 m - 6.59 USDGross price for quantities from 1 m - 6.59 USD
Net price for quantities from 10 m - 6.01 USDGross price for quantities from 10 m - 6.01 USD
Net price for quantities from 25 m - 5.44 USDGross price for quantities from 25 m - 5.44 USD
Net price for quantities from 50 m - 4.87 USDGross price for quantities from 50 m - 4.87 USD
Net price for quantities from 100 m - 4.30 USDGross price for quantities from 100 m - 4.30 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 120 m