+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Manufacturer series | UNITRONIC® TRAIN | |
Cable structure | 2x2x0.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core section | 0.5mm2 | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | crosslinked polymer | |
Insulation colour | black | |
Cable application | railway industry | |
Operating temperature | -35...90°C | |
Resistance to | acids, bases, gasoline, most of oils, oils, ozone, UV rays | |
CPR standard | no classification | |
Cable external diameter | 8.3mm | |
Rated voltage | 0.125kV | |
Conform to the norm | EN 45545-2 IEC 60332-1-2 | |
Kind of material | halogen free, no flame propagation |